Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome
- RS Stock No.:
- 230-459
- Mfr. Part No.:
- 121705 C22S-DRL-XB-K10-120
- Brand:
- Eaton
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 230-459
- Mfr. Part No.:
- 121705 C22S-DRL-XB-K10-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA Class No.:321103 UL VDE 0660 IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CSA UL Category Control No.:NKCR CSA File No.:165628 CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA Class No.:321103 UL VDE 0660 IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CSA UL Category Control No.:NKCR CSA File No.:165628 CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton C22, 22.5 mm Compact Pushbutton having Illuminated, Button, LED, It has 1NO contact, having voltage of 120V.
Flush mounting
Momentory actuator function
Related links
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 24V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
