Eaton, Panel Mount Green LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome
- RS Stock No.:
- 230-544
- Mfr. Part No.:
- 121696 C22S-DL-XG-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 230-544
- Mfr. Part No.:
- 121696 C22S-DL-XG-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Push Button Switch | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 UL NKCR CE IEC/EN 60947-5-1 UL E29184 CSA 165628 VDE 0660 CSA Class No.:321103 CSA CSA-C22.2 No. 14-05 and 94-M91 U | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Push Button Switch | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 UL NKCR CE IEC/EN 60947-5-1 UL E29184 CSA 165628 VDE 0660 CSA Class No.:321103 CSA CSA-C22.2 No. 14-05 and 94-M91 U | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is designed to deliver both functionality and reliability in various applications. The Eaton Moeller series C22 offers a momentary action with a flat design, making it a sleek addition to any control panel. It features a vibrant green LED that ensures visibility in any lighting condition. With a robust construction, this actuator is suitable for industrial use, providing long-lasting performance with a lifespan of up to 5 million mechanical operations. The actuator is equipped with a screw connection for easy installation, allowing users to integrate it seamlessly into their existing systems. With certifications from UL and CE, this actuator meets industry standards, assuring quality and safety. Ideal for both new installations and replacements, this product is poised to enhance operator interaction with machinery and electrical systems.
Equipped with a green LED, ensuring excellent visibility
Flat design enhances aesthetic appeal and ergonomic use
Robust construction offers high durability in challenging environments
Screw connection simplifies installation and maintenance
Offers a momentary action for instantaneous control
Capable of up to 5 million mechanical operations for longevity
Meets international safety and quality standards
Compatible with various mounting positions for flexibility
Related links
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 24V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 24V
