Eaton, Panel Mount Green LED Push Button Switch, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Dome
- RS Stock No.:
- 230-460
- Mfr. Part No.:
- 121708 C22S-DRL-XG-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$118.08
(exc. GST)
$129.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.08 |
*price indicative
- RS Stock No.:
- 230-460
- Mfr. Part No.:
- 121708 C22S-DRL-XG-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 230V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91 CE CSA UL Category Control No.:NKCR CSA File No.:165628 UL File No.:E29184 UL VDE 0660 UL 508 CSA Class No.:321103 IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 230V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91 CE CSA UL Category Control No.:NKCR CSA File No.:165628 UL File No.:E29184 UL VDE 0660 UL 508 CSA Class No.:321103 IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series C22 offers exceptional reliability and functionality in control applications. Designed with a sleek flat profile and vibrant green LED illumination, it enhances visibility and operational efficiency. The actuator is tailored for easy installation with a screw connection, ensuring a secure and stable setup in various environments. Compact yet robust, it is engineered to withstand challenging conditions, making it an ideal choice for professional applications. With a lifespan of up to 1,000,000 operations, users can trust in its durability, while its NEMA 4X and IP67/IP69K ratings provide robust protection against dust and moisture. This actuator perfectly blends advanced technology with user-friendly features, establishing itself as a reliable option for operators seeking precision and performance in their control mechanisms.
LED illumination promotes high visibility in low-light conditions
Screw connection type ensures secure installation for enhanced stability
Designed to withstand both damp heat and constant humidity for versatile use
Flat design easily integrates into various environments without disruption
NEMA 4X and IP67/IP69K ratings provide superior protection against the elements
Exceeds 1,000,000 mechanical operations for long-lasting reliability
Lightweight plastic bezel optimises weight without compromising strength
Conforms to international standards for quality and safety, ensuring peace of mind
Ambient operating temperature range allows for use in diverse settings
Green light colour aligns with industry standards for indicating operational status
Related links
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Round, 24V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
