Eaton, Panel Mount Blue LED Push Button Switch, C22, 22.5 mm Cutout, 24V, IP67, IP69K, Dome

Subtotal (1 unit)*

$101.48

(exc. GST)

$111.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.48

*price indicative

RS Stock No.:
229-313
Mfr. Part No.:
121701 C22S-DRL-XB-K10-24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP69K

Terminal Type

Screw

Pilot Light Shape

Dome

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-5-1 UL CSA 165628 CE UL NKCR UL 508 CSA VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL E29184 CSA Class No.:321103

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 illuminated pushbutton actuator is a top-tier solution for control applications requiring both functionality and visual indication. This product features a flat design and a striking blue LED, ensuring that it not only performs reliably but also enhances the aesthetics of your control panel. With a maintenance function and screw connection type, it guarantees ease of installation and operation. Designed for versatility, it functions beautifully across a wide range of environments, meeting rigorous safety and operational standards. Whether in industrial settings or other demanding applications, this illuminated actuator seamlessly combines innovative technology with robust construction, promising an exceptional user experience and long-lasting performance.

Flat design enhances the product's modern appearance

Bright blue LED provides clear operational feedback

Screw connection type simplifies installation and ensures durability

Designed for multiple environmental conditions, making it versatile for various applications

Helps increase safety with its maintained switching function

Engineered to meet stringent certification standards, offering peace of mind for users

Mechanical lifespan reaches an impressive 1,000,000 operations

NEMA 4X and IP67/IP69K rated for exceptional protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy