Eaton Green Pilot Indicator, M22, 22 mm Cutout, IP66, IP69K, Round
- RS Stock No.:
- 120-660
- Mfr. Part No.:
- 168780 M22-L-G-LEDC230-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$60.87
(exc. GST)
$66.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.87 |
*price indicative
- RS Stock No.:
- 120-660
- Mfr. Part No.:
- 168780 M22-L-G-LEDC230-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | Pilot | |
| Series | M22 | |
| IP Rating | IP66, IP69K | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP66, NEMA, IP69K, CE | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type Pilot | ||
Series M22 | ||
IP Rating IP66, IP69K | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IP66, NEMA, IP69K, CE | ||
Bezel Material Other | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator Light is a sleek and stylish addition to any industrial setting. With a green lens and chrome bezel, it offers a modern look while providing reliable performance. The IP67/IP69K front protection ensures durability in harsh environments, making it suitable for a wide range of applications.
Sleek chrome bezel with a green lens for a modern appearance
Suitable for a number of built in signal lights
Front element construction type
Flat type of lens for clear visibility
NEMA 4X 13 protection for added reliability
Related links
- Eaton 22.5 mm Cutout IP69K 230V
- Eaton Base Fixing White LED Indicator IP66 Round
- Eaton 22.5 mm Cutout IP66 250V
- Eaton Base Fixing Green LED Indicator IP66 Round
- Eaton Base Fixing Red LED Indicator IP69K Round
- Eaton 22.5 mm Cutout IP69K 250V ac
- Eaton 22.5 mm Cutout IP66, Round
- Eaton 22.5 mm Cutout IP66 250V
