Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 50W Output, 50W Input 41mm x 41 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$116.84

(exc. GST)

$128.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$116.84-
5 - 24$115.131%
25 +$103.6111%

*price indicative

RS Stock No.:
184-9920
Distrelec Article No.:
300-57-353
Mfr. Part No.:
7H.51.0.230.0050
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Enclosure Heater

Output Power

50W

Air Flow

30m³/h

Input Power

50W

Supply Voltage

110V ac, 230V ac

Surface Temperature

50°C

Connection Type

Screw

Depth

41mm

Mount Type

DIN Rail

Width

41mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Insulated PTC

Yes

Mounting Position

Vertical

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL, EAC

Frequency

60Hz

Series

7h

Nominal Current

200mA

COO (Country of Origin):
IT

Finder Series 7H Enclosure Heater, 50W Input Power, 110 to 230V AC Supply Voltage - 7H.51.0.230.0050


This enclosure heater is a compact and efficient device specifically designed for industrial applications. With an input power rating of 50 W, it operates on a supply voltage range of 110V to 230V AC, making it versatile for various electrical environments. This heater features robust dimensions of 125mm in height, 41mm in width, and a depth of 41mm, ensuring it fits within tight spaces while effectively maintaining optimal temperatures.

Features & Benefits


• Effective self-regulating PTC resistor heating system enhances safety

• Safe touch design allows for secure handling during operation

• Wide operating temperature range from -45°C to +50°C ensures reliability

• Suitable for 35mm rail mounting simplifies installation

• Works efficiently across 50Hz and 60Hz frequency ranges

• Compact form factor ideal for space-constrained settings

Applications


• Used for temperature control in electrical distribution boards

• Integrated within drying kilns to enhance thermal efficiency

• Ideal for hoists and cranes operating in variable temperature environments

• Utilised in automatic car washes for consistent heating performance

What voltage range can this device operate within?


The heater operates effectively within a voltage range of 110V to 230V AC, accommodating various electrical systems.

How does the self-regulating heating system contribute to safety?


The PTC resistor technology means the heater automatically adjusts its power output based on the ambient temperature, reducing the risk of overheating.

What environmental conditions can this heater withstand?


It is designed to function reliably in ambient temperatures ranging from -45°C to +50°C, making it suitable for diverse industrial settings.

Can this device be installed in a vertical orientation?


Yes, the heater should be installed vertically, with proper spacing from nearby components to ensure efficient operation and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy