C & K PS Series Pushbutton, 2-Position, Through Hole, DPDT, 30 V

Subtotal (1 pack of 100 units)*

$498.09

(exc. GST)

$547.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$498.09$4.981

*price indicative

RS Stock No.:
680-579
Mfr. Part No.:
PS2214LNSPA
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Pushbutton

Switch Operation

2-Position

Illuminated

No

Series

PS

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

PC Pin

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Actuator Style

Push Button

Switch Configuration

Non-shorting

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

COO (Country of Origin):
CN
The C & K Pushbutton Switch offers a reliable and versatile solution for various electronic applications. Designed specifically for non-shorting functions with a Compact form factor, this switch empowers users with robust control across numerous devices. With a contact rating of 0.1A at 30 VDC and exceptional insulation resistance, it ensures durability and reliable operation. It adapts effortlessly to diverse usage needs in consumer electronics, medical equipment, and telecommunications.

Compact design offers versatility for various electronic projects

Exceptional insulation resistance of 100M ohms increases safety and performance

Robust operational life of 10000 cycles delivers long lasting use

Designed to operate effectively in wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy