Phoenix Contact PCB Terminal Block, 10-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

$456.68

(exc. GST)

$502.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$456.68$4.567

*price indicative

RS Stock No.:
638-298
Mfr. Part No.:
1706927
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

2A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

25V

Width

26.5mm

Standards/Approvals

cULus, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, IEC 60998-2-2:1991-10, UL 94 V0

Length

12mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is expertly designed for superior performance in diverse applications. Engineered for reliability, it features a push-in spring connection method which facilitates quick and convenient installation, removing the need for specialised tools. Its compact design paired with a pitch of 2.5 mm ensures seamless integration into various layouts, making it ideal for modern PCB designs. This terminal block is compliant with international standards, boasting a robust construction that guarantees high durability and electrical efficiency.

Constructed from materials that support compliance with WEEE/RoHS standards

A zigzag pin layout that simplifies PCB design

Rated for a wide operational temperature range, ensuring versatility in applications

Packaged in cardboard, contributing to eco friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy