Phoenix Contact Product family: MKDS 1 Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-261
- Mfr. Part No.:
- 1751293
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$596.63
(exc. GST)
$656.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $596.63 | $5.966 |
*price indicative
- RS Stock No.:
- 638-261
- Mfr. Part No.:
- 1751293
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Connection Method: Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Length | 7.3mm | |
| Series | Product family: MKDS 1 | |
| Standards/Approvals | VDE approval, cULus Recognised | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Connection Method: Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Length 7.3mm | ||
Series Product family: MKDS 1 | ||
Standards/Approvals VDE approval, cULus Recognised | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for precision and reliability in various industrial applications. As part of the MKDS 1 series, it offers a robust solution for connecting multiple conductors with ease. With a compact 3.5 mm pitch, this terminal block is engineered to accommodate seven potentials across one row, ensuring efficient use of space on printed circuit boards. The screw connection with tension sleeve guarantees secure and stable connections, making it ideal for automation and control systems.
Wide operating temperature range ensures versatility in various applications
Low temperature rise enhances operational reliability
Lightweight construction simplifies installation processes
Designed for wave soldering, streamlining manufacturing operations
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block 3.5 mm Pitch 1 Row
