Phoenix Contact PCB Terminal Block, 10-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$932.48

(exc. GST)

$1,025.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$932.48$93.248

*price indicative

RS Stock No.:
535-507
Mfr. Part No.:
1789333
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

160V

Standards/Approvals

CSA, cULus

Width

27.9mm

Length

13.6mm

COO (Country of Origin):
CZ
The Phoenix Contact Printed circuit board terminal block is engineered for reliability and efficiency in electrical connections. Its design facilitates a tidy and secure installation, perfectly suited for various applications within the industrial realm. The connection method utilises a push-in spring mechanism which negates the need for additional tools, streamlining the assembly process. With robust electrical specifications, this component supports currents of up to 6 A and voltages reaching 160 V, ensuring compatibility with a wide array of devices.

The side latching feature allows for versatile combinations of various positions

Constructed from high quality, WEEE/RoHS compliant materials

Offers exceptional resistance to high temperatures and humidity

Compatible with a variety of conductors, including rigid and flexible types

1 Pack of 10
$2,704.19
Each (In a Pack of 10)
$18.435
1 Pack of 10
$1,762.40
1 Pack of 50
$852.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy