Phoenix Contact PTSM 0 Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 517-013
- Mfr. Part No.:
- 1814689
- Brand:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
$2,227.27
(exc. GST)
$2,450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,227.27 | $2.893 |
*price indicative
- RS Stock No.:
- 517-013
- Mfr. Part No.:
- 1814689
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 21.9mm | |
| Series | PTSM 0 | |
| Standards/Approvals | cULus Recognised (E60425-20030527), VDE (40048725), IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60664-1:2007-04, UL Recognised (E118976-20130619) | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 21.9mm | ||
Series PTSM 0 | ||
Standards/Approvals cULus Recognised (E60425-20030527), VDE (40048725), IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60664-1:2007-04, UL Recognised (E118976-20130619) | ||
Length 11mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
