Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$738.65

(exc. GST)

$812.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$738.65$14.773

*price indicative

RS Stock No.:
520-118
Mfr. Part No.:
1864529
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

5mm

Current

13.5A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide, Polybutylene Terephthalate

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Housing: Green, Orange

Voltage

32V

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE

Length

11mm

Width

55mm

Series

SPTAF

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal is designed to handle a nominal current of 13.5 A and a rated voltage of 320 V . It features a nominal cross section of 1 mm² and offers eleven potential connections arranged in one row, with eleven positions per row. The terminal has a 5 mm pitch and utilizes a push-in spring connection method, making it suitable for wave soldering. The conductor to PCB connection is at a 45° angle, and the terminal is green in color. It has linear pinning with a 2.6 mm solder pin for each potential, and each potential has two solder pins.

Time saving push-in connection and tools not required

Defined contact force ensures that contact remains stable over the long term

Finger operated and fixable release button for very convenient operation

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy