SMC G 3/4 Air Regulator - 15 bar 5000L/min AR50-D
- RS Stock No.:
- 255-2858
- Mfr. Part No.:
- AR50-F06E-D
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-2858
- Mfr. Part No.:
- AR50-F06E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | G 3/4 | |
| Series | AR50-D | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size G 3/4 | ||
Series AR50-D | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
The SMC air regulator has a square embedded type pressure gauge with the air flow direction from left to right. The regulator does not have back flow function and has a relieving type of exhaust mechanism.
Maximum flow rate up to 5000 litre per minute
Weight is 1.13 kg
Has a downward knob
Easy to handle
Related links
- SMC Regulator - 15 bar 5000 L/min AR20-D
- SMC Regulator - 15 bar 5000 L/min AR60-D
- SMC G 1/4 Regulator - 15 bar 5000 L/min AR20K-D
- SMC Regulator - 1 Mpa 20000 L/min AR
- SMC 3/4 in Regulator - 10 bar 5000L/min, G AR40-D
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007116 5000 L/min AS3-RGS
- SMC AW60-D Filter Regulator Automatic, 10 bar
- SMC AW40-D Filter Regulator 3/4 in 10 bar
