Phoenix Contact PTSM 0 Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-751
- Mfr. Part No.:
- 1814540
- Brand:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
$1,609.00
(exc. GST)
$1,769.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,609.00 | $3.036 |
*price indicative
- RS Stock No.:
- 492-751
- Mfr. Part No.:
- 1814540
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 18mm | |
| Series | PTSM 0 | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 18mm | ||
Series PTSM 0 | ||
Length 10mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is engineered to streamline connections in compact electronic applications. With a sophisticated push-in spring connection method, this terminal block simplifies the assembly process, rendering it both efficient and optimal for modern circuit designs. It accommodates a nominal current of 6 A, ensuring robust performance within a compact configuration. Designed for seamless integration into wave and reflow soldering processes, this terminal boasts features that enhance durability and reliability under operational strain. Its unique construction utilises a signal white colour to maintain a pristine appearance throughout its lifecycle, making it a stylish yet practical choice for professionals in the electronics sector.
Time-saving installation with tool-free push-in connection
Stability in contact force for long-lasting performance
High current capacity while maintaining minimal space requirements
Specifically designed for compatibility with through-hole reflow assembly
Manufactured using a WEEE/RoHS-compliant housing for environmental safety
Adaptable for a variety of conductor cross-sections for versatile applications
Moisture-sensitive level classification ensures appropriate handling during assembly
Transparent packaging aids in efficient inventory management
Approvals from UL, cULus, and VDE attest to its reliability and safety standards
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
