Phoenix Contact PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-338
- Mfr. Part No.:
- 1706251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$597.49
(exc. GST)
$657.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $597.49 | $11.95 |
*price indicative
- RS Stock No.:
- 567-338
- Mfr. Part No.:
- 1706251
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 39.29mm | |
| Standards/Approvals | IEC 60112, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60664-1, JEDEC JESD 201, REACH, RoHS, UL 94 | |
| Length | 12.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Width 39.29mm | ||
Standards/Approvals IEC 60112, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60664-1, JEDEC JESD 201, REACH, RoHS, UL 94 | ||
Length 12.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed to meet the rigorous demands of modern electronic applications. Harnessing advanced displacement connection technology, it ensures reliable and efficient performance in a compact form. With a robust construction featuring a nominal current of 5 A and rated voltage up to 160 V, this terminal block caters to a variety of installation needs. Its linear pinning layout and wave soldering mounting method make it ideal for seamless integration into circuit designs. Additionally, the environmentally friendly materials used in its manufacturing reflect a commitment to sustainability without compromising on quality.
Offers a space efficient design that supports high density configurations
Suitable for a wide range of ambient temperature conditions, enhancing its versatility
Provides defined solder pin lengths for consistent and reliable connections
Supports multiple conductor sizes, allowing for flexible wiring options
Related links
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
