Phoenix Contact Front Series PCB Terminal Block, 12-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-754
- Mfr. Part No.:
- 1832454
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5,616.24
(exc. GST)
$6,177.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,616.24 | $561.624 |
*price indicative
- RS Stock No.:
- 521-754
- Mfr. Part No.:
- 1832454
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 32V | |
| Width | 77.8mm | |
| Series | Front | |
| Length | 26mm | |
| Standards/Approvals | UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 32V | ||
Width 77.8mm | ||
Series Front | ||
Length 26mm | ||
Standards/Approvals UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, CSA | ||
- COO (Country of Origin):
- BG
Related links
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
