Phoenix Contact MVSTBR Series PCB Connector, 10-Contact, 5 mm Pitch, Push-in, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-991
Mfr. Part No.:
1912595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

10

Pitch

5mm

Current

16A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

320V

Length

12.6mm

Series

MVSTBR

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

60mm

COO (Country of Origin):
IN
The Phoenix Contact robust PCB connector designed to deliver reliable performance in various applications. With its green housing and standard connector system, this product ensures compatibility and ease of installation. Tailored for a nominal cross section of 2.5 mm², it offers superior mechanical stability with a screw flange and allows connections with a nominal current of 16 A. The connector features a user-friendly screw connection with a tension sleeve, ensuring a secure and dependable grip for wires. Engineered to withstand intensive operational conditions, it is an ideal choice for those seeking a resilient connection solution in electronic setups.

Allows for the connection of two conductors simultaneously, enhancing versatility

The integrated double steel spring ensures safety during temperature and power fluctuations

Compact design enables efficient space utilisation on PCBs

Designed with a screw locking mechanism for robust electrical connections

Simplifies assembly with an easy-to-use screw head form

Environmentally compliant, meeting EU RoHS and other standards

Provides a wide operational temperature range, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy