MaxLinear SP3078EEN-L Line Transceiver, Differential, Inverting, 8-Pin SOIC
- RS Stock No.:
- 170-4489
- Mfr. Part No.:
- SP3078EEN-L
- Brand:
- MaxLinear
This image is representative of the product range
Add 490 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$81.44
(exc. GST)
$89.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | $0.831 | $81.44 | - |
| 490 + | $0.748 | $73.30 | 9% |
*price indicative
- RS Stock No.:
- 170-4489
- Mfr. Part No.:
- SP3078EEN-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 75ns | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Series | SP3078E | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 75ns | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Series SP3078E | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, EXAR
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3078EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3088EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3082EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3072EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD72DRBT Line Transceiver Non-Inverting, 8-Pin SON
