Phoenix Contact MVSTBR 2 Series PCB Connector, 10-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-441
- Mfr. Part No.:
- 1912375
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-441
- Mfr. Part No.:
- 1912375
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 12.6mm | |
| Depth | 26mm | |
| Series | MVSTBR 2 | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 12.6mm | ||
Depth 26mm | ||
Series MVSTBR 2 | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to provide reliable connections in various applications. Boasting a compact design and robust construction, this connector ensures efficient performance and ease of use. Featuring a screw connection with a tension sleeve, it facilitates secure and stable connections to conductors while minimising the risk of fluctuations and overheating. Its 10-position arrangement, with a 5 mm pitch, allows for flexibility in design and installation. The connector is ideal for applications requiring high durability and faultless operation, making it an optimal choice for professionals seeking quality and reliability in their electrical connections.
Low temperature rise ensures enhanced performance
Allows for the connection of multiple conductors efficiently
Integrates a double steel spring for added security under varying conditions
Built to meet international compliance standards, ensuring global usability
The green housing colour aids in easy identification within setups
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
