Phoenix Contact SD-C Series PCB Connector, 9-Contact, 5 mm Pitch, Plug-in, 1 Row Push-in Spring
- RS Stock No.:
- 521-020
- Mfr. Part No.:
- 1864105
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,320.26
(exc. GST)
$1,452.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,320.26 | $26.405 |
*price indicative
- RS Stock No.:
- 521-020
- Mfr. Part No.:
- 1864105
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Width | 53.18mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 21.2mm | |
| Series | SD-C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Width 53.18mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 21.2mm | ||
Series SD-C | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB direct plug connector designed for reliable and high-performance electrical connections. Its robust design allows for flexible positioning on PCBs while ensuring secure connections thanks to push-in spring technology. This connector is engineered to facilitate both hand insertion and vibration-resistant connections, making it ideal for various applications where reliability is paramount. With its green housing, the product combines both functionality and visibility, allowing for easier installation and troubleshooting in complex electrical systems. The connector's compact size and efficient pin layout contribute to its versatility, providing an excellent solution for engineers looking for efficient space utilisation without compromising on performance. Whether in industrial settings or prototyping environments, this product stands out for its durability and ease of use.
SKEDD direct plug in technology simplifies installation on PCB
Vibration resistant connection enhances reliability against mechanical stresses
Integrated test option allows for quick and convenient testing
Colour coded actuating push button ensures intuitive operation
Minimal component needs lead to reduced assembly costs
Highly applicable across PCBs with various surface finishes
Compliant with WEEE/RoHS standards promoting environmental safety
Approved for use within wide temperature ranges for versatile application
- RS Stock No. 0520115
- Mfr. Part No. 1864150
1 Pack of 50
$2,004.50
- RS Stock No. 0518820
- Mfr. Part No. 1898334
1 Pack of 50
$2,096.10
- RS Stock No. 0492716
- Mfr. Part No. 1864147
1 Pack of 50
$1,867.63
- RS Stock No. 0521424
- Mfr. Part No. 1910034
1 Pack of 50
$432.35
Related links
- Phoenix Contact SD-C Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring












