Phoenix Contact MKDSN 2.5/3 HT BK Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row Solder
- RS Stock No.:
- 467-0394
- Mfr. Part No.:
- 1985933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.844 | $9.22 |
*price indicative
- RS Stock No.:
- 467-0394
- Mfr. Part No.:
- 1985933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 9.5mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Series | MKDSN 2.5/3 HT BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 9.5mm | ||
Width 15mm | ||
Standards/Approvals No | ||
Series MKDSN 2.5/3 HT BK | ||
- COO (Country of Origin):
- DE

Phoenix Contact COMBICON MKDS 5.0mm High Temperature PCB Terminal Blocks
High temperature COMBICON MKD S terminal blocks enable a greater proportion of a PCB to be populated and reflow soldered in one operation. The through-hole fixing offers high mechanical stability.
Features and Benefits
• Screw connection
• Small, compact design
• Latching on side of terminal enables various numbers of positions to be combined
• Standard height (MKDS) and low profile (MKDSN) variants available
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Note
If intended for use in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hours prior to such use.
Related links
- Phoenix Contact MKDSN 2.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1985852
- Phoenix Contact MKDSN 2.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 1.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1985946
- Phoenix Contact MKDSN 1.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/3 Series PCB Terminal Block 5 mm Pitch 1890976
