Phoenix Contact FKC Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 520-931
- Mfr. Part No.:
- 1910403
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$924.17
(exc. GST)
$1,016.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $924.17 | $18.483 |
*price indicative
- RS Stock No.:
- 520-931
- Mfr. Part No.:
- 1910403
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | FKC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 25.73mm | |
| Width | 34.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series FKC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 25.73mm | ||
Width 34.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a robust solution for reliable electrical connections in various applications. The FKC 2.5/ 7-ST model is designed for ease of use with its push-in spring connection method, enabling fast and tool-free installations. With its high-grade materials, including a hot-dip tin-plated surface, this connector guarantees durability and stable performance, ensuring long-term reliability in demanding environments. It supports a nominal current of 12 A and a rated voltage of up to 320 V, making it suitable for a variety of electric circuits. Moreover, the compact design with a pitch of 5 mm makes it compatible with the COMBICON MSTB 2.5 series, allowing for versatile configurations in your projects. Overall, this product combines functionality with efficiency, making it an essential choice for professionals seeking dependable connections.
The connection method eliminates the need for tools saving time during installation
Colour coded actuating push button enhances ease of operation
Integrated test option simplifies the testing process for added convenience
Compatible with MSTB 25 range for flexible connectivity solutions
Constructed from high quality materials ensuring compliance with WEEE/RoHS standards
Designed for high performance with an impressive ambient temperature range
Meets rigorous testing standards to ensure exceptional durability and reliability
Optimised for quick and easy conductor connections in both solid and flexible applications
- RS Stock No. 0520932
- Mfr. Part No. 1910445
1 Pack of 50
$1,451.41
- RS Stock No. 0520814
- Mfr. Part No. 1718533
1 Pack of 50
$1,936.27
- RS Stock No. 0492802
- Mfr. Part No. 1792562
1 Pack of 50
$1,140.95
- RS Stock No. 0489164
- Mfr. Part No. 1792546
1 Pack of 50
$881.02
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1873100
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring












