Phoenix Contact MVSTBR Series PCB Connector, 2-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 518-838
- Mfr. Part No.:
- 1912511
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-838
- Mfr. Part No.:
- 1912511
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Width | 5mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 12.6mm | ||
Series MVSTBR | ||
Width 5mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector, designed with precision, is an essential component for enhancing connectivity solutions in various electronic applications. The product belongs to the MVSTBR series, offering reliable performance characterized by a nominal current capacity of 16 A and a rated voltage of 320 V. Expertly crafted with a screw connection featuring a tension sleeve, it supports a nominal cross section of 2.5 mm², ensuring robust and efficient connections. The green housing is not only visually appealing but also meets stringent environmental standards, making it a compliant choice for diverse installations. This connector is designed for easy mounting with a screw flange, and its compact dimensions make it suitable for applications with limited space. Its proven durability and advanced engineering make it a trusted option for professionals in need of high-performance electronic connections.
Low temperature rise enhances overall system reliability
Integrated double steel spring offers additional safety during operation
Screw flange design ensures superior mechanical stability
Allows for the connection of two conductors simultaneously
Compliant with environmental standards like WEEE/RoHS
Compact dimensions facilitate installation in tight spaces
Optimised for high-capacity performance under varying loads
- RS Stock No. 0496992
- Mfr. Part No. 1912650
1 Pack of 50
$857.46
- RS Stock No. 0497018
- Mfr. Part No. 1926251
1 Pack of 50
$756.87
- RS Stock No. 0518844
- Mfr. Part No. 1912692
1 Pack of 50
$1,518.63
- RS Stock No. 0518837
- Mfr. Part No. 1912485
1 Pack of 50
$1,659.90
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw












