TE Connectivity 28280 Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 796-014
- Mfr. Part No.:
- 282808-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-014
- Mfr. Part No.:
- 282808-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| Series | 28280 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals UL | ||
Series 28280 | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector offers reliable PCB Terminal Block solutions designed for efficient connectivity in various applications, ensuring streamlined assembly and robust performance under demanding conditions.
Designed for through-hole reflow soldering, enabling automated assembly
Halogen-free Polyamide housing enhances safety and environmental compliance
Features various wire termination methods, providing versatility for differing application needs
Capable of withstanding operating temperatures ranging from -40 °C to 105 °C
Related links
- TE Connectivity 28280 Series Housing 10.00 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 2.5 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2428 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2458 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
