Phoenix Contact MVSTBR Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-136
Mfr. Part No.:
1784422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Contact Gender

Female

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694

Width

40mm

Length

13.4mm

Series

MVSTBR

Depth

40.7mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is a state-of-the-art solution designed for reliable electrical connections in various applications. With a robust construction and versatile features, this connector is ideal for use in demanding environments. Built to support a nominal current of 12 A and rated voltage of 320 V, it connects securely and efficiently while maintaining low-temperature rise. The innovative screw connection with tension sleeve ensures a strong and stable attachment, making it easier to work with a variety of conductor types, including both rigid and flexible options. Additionally, its compact design and well-known COMBICON connection system bolster its compatibility across a multitude of devices. This connector effectively bridges functionality and reliability, proving essential in any electrical assembly.

Compatible with both rigid and flexible conductors for versatile use

Low-temperature rise ensures safe operation during high current loads

Compact dimensions make it suitable for space-constrained environments

Part of the well-regarded MVSTBR range, guaranteeing quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy