WAGO 236 Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-411
- Mfr. Part No.:
- 236-448
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$2,191.07
(exc. GST)
$2,410.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,191.07 | $438.214 |
*price indicative
- RS Stock No.:
- 225-411
- Mfr. Part No.:
- 236-448
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 48 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Width | 242.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Series | 236 | |
| Length | 2.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 48 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Width 242.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Series 236 | ||
Length 2.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for optimum connectivity in electronic applications, featuring a robust CAGE CLAMP connection system. Ideal for use in various environments, it combines efficiency with flexibility, allowing for both metric and inch pin spacing by simply adjusting the terminal strips. With a pin spacing of 5/5.08 mm, it accommodates a wide range of conductor sizes, ensuring reliable performance.
Direct marking options provide clear identification for maintaining organisation
Compatible with a variety of ferrules for secure connections
Environmental compliance status is RoHS compliant without exemptions
Approval certifications enhance reliability and trustworthiness for industrial use
- RS Stock No. 0220913
- Mfr. Part No. 236-406
1 Box of 35
$221.45
- RS Stock No. 0221690
- Mfr. Part No. 236-501
1 Box of 100
$209.00
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.50
- RS Stock No. 0220794
- Mfr. Part No. 236-104
1 Box of 55
$250.04
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row











