WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-185
- Mfr. Part No.:
- 236-401/332-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$77.50
(exc. GST)
$85.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.50 | $0.775 |
*price indicative
- RS Stock No.:
- 221-185
- Mfr. Part No.:
- 236-401/332-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Perpendicular, Parallel | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Perpendicular, Parallel | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block represents a pinnacle of innovation, designed for efficient connections in a compact format. With a robust grey construction, it integrates seamlessly into various applications, facilitating reliable electrical connections without compromising on space. Its high performance CAGE CLAMP technology ensures secure and effortless terminations, enabling quick assembly and disassembly. The terminal block supports versatile conductor cross sections, making it suitable for a diverse range of wiring configurations.
Constructed with high quality materials to ensure durability and effective performance
Offers a modular design promoting flexibility in design and layout
Solder pin layout provides a reliable and secure PCB contact
Delivers compliance with RoHS standards highlighting environmental responsibility
Backed by global approvals ensuring compatibility with international standards
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.50
- RS Stock No. 0220913
- Mfr. Part No. 236-406
1 Box of 35
$221.45
- RS Stock No. 0220794
- Mfr. Part No. 236-104
1 Box of 55
$250.04
- RS Stock No. 2885171
- Mfr. Part No. 236-404-1
1 Box of 55
$261.25
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row











