WAGO 236 Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-400
- Mfr. Part No.:
- 236-148
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$188.36
(exc. GST)
$207.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $188.36 | $37.672 |
*price indicative
- RS Stock No.:
- 225-400
- Mfr. Part No.:
- 236-148
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 48 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 630V | |
| Depth | 14mm | |
| Series | 236 | |
| Width | 242.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 48 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 630V | ||
Depth 14mm | ||
Series 236 | ||
Width 242.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is expertly designed for a diverse range of applications, offering unparalleled connectivity and reliability. Constructed with CAGE CLAMP technology, it ensures secure and easy wiring of solid and fine-stranded conductors, making it an ideal choice for both professional and industrial use.
Mix and match with different colours and configurations for flexible design options
Provides direct marking for simple identification and maintenance
Backed by certification and compliance with international safety standards
- RS Stock No. 0220618
- Mfr. Part No. 236-110
1 Box of 20
$453.54
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.17
- RS Stock No. 0221188
- Mfr. Part No. 236-745
1 Box of 100
$77.44
- RS Stock No. 0220794
- Mfr. Part No. 236-104
1 Box of 55
$250.04
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row










