WAGO 236 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-913
- Distrelec Article No.:
- 304-29-959
- Mfr. Part No.:
- 236-406
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$214.46
(exc. GST)
$235.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $214.46 | $6.127 |
*price indicative
- RS Stock No.:
- 220-913
- Distrelec Article No.:
- 304-29-959
- Mfr. Part No.:
- 236-406
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Width | 32.3mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 236 | ||
Standards/Approvals No | ||
Width 32.3mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for versatility and efficiency in wire connections. Ideal for applications requiring a compact and reliable connection, it features a CAGE CLAMP design that simplifies the process of connecting solid or fine-stranded conductors. With its 6-pole construction, the terminal block provides high functionality while maintaining a sleek profile.
Compact design allows efficient space utilisation on PCBs
Suitable for both metric and inch pin spacing adapting to different designs
Meets international electrical standards for safety and reliability。
Flexible conductor connection direction simplifies installation logistics
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5 mm Pitch 236-406/334-604
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
