WAGO 236 Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 15 units)*

$195.24

(exc. GST)

$214.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$195.24$13.016

*price indicative

RS Stock No.:
225-376
Mfr. Part No.:
236-116
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Width

82.3mm

Standards/Approvals

No

Series

236

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block combines functionality with innovative design, making it ideal for a broad range of applications. Engineered with CAGE CLAMP technology, it ensures secure connections while permitting ease of wiring. The unique 45° conductor entry angle optimises accessibility and flexibility during installation, catering to intricate or space-restricted configurations.

Designed for PCB installation ensuring a compact space saving solution

Compliant with environmental regulations ensuring sustainable use

Durable construction featuring high quality materials for longevity

Rated for high performance applications with robust electrical ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy