WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-502
- Mfr. Part No.:
- 235-711/333-000
- Brand:
- WAGO
Subtotal (1 box of 800 units)*
$471.69
(exc. GST)
$518.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $471.69 | $0.59 |
*price indicative
- RS Stock No.:
- 221-502
- Mfr. Part No.:
- 235-711/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 25V | |
| Width | 6.5mm | |
| Depth | 12.5mm | |
| Series | 235 | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 25V | ||
Width 6.5mm | ||
Depth 12.5mm | ||
Series 235 | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is designed for versatility and ease of use. Featuring a PUSH WIRE connection system, it allows for quick and secure termination of solid conductors. Its modular design offers the flexibility to create custom terminal strip assemblies, accommodating both metric and inch pin spacing. The product is crafted from durable materials, ensuring longevity and reliability in various applications.
Push in termination simplifies installation and enhances safety
Easy conductor removal via a user friendly push button mechanism
Variants available to meet specific project requirements
Constructed from high grade materials for improved durability
Test port included for efficient testing and troubleshooting
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
