WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$67.06

(exc. GST)

$73.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$67.06$0.671

*price indicative

RS Stock No.:
221-511
Mfr. Part No.:
235-713
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Wire Connection Method

Push Wire

Colour

Light Grey

Voltage

25V

Width

6.5mm

Standards/Approvals

No

Depth

12.5mm

Series

235

COO (Country of Origin):
CH
The Wago Stackable 2 Conductor PCB Terminal Block is designed for efficient wiring solutions in compact spaces. This low profile connector combines advanced PUSH WIRE technology with robust mechanics, ensuring a reliable and quick termination process. Engineered to accommodate various wire sizes, it also supports dual conductor connections, making it ideal for applications requiring both supply and signal distribution.

Versatile pin spacing options allow for flexible installation configurations

Constructed from high quality materials for enhanced durability and longevity

Double conductor connection is perfect for both supply and distribution of signals

Easily removable conductors via a screwdriver for maintenance convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy