WAGO 739 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-518
- Mfr. Part No.:
- 739-102/000-004
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$255.19
(exc. GST)
$280.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $255.19 | $2.552 |
*price indicative
- RS Stock No.:
- 223-518
- Mfr. Part No.:
- 739-102/000-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Width | 11.5mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 739 | ||
Standards/Approvals No | ||
Width 11.5mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a robust and reliable connection solution for various applications. Suitable for use in environments demanding high performance and safety, this terminal block features a screwdriver-actuated CAGE CLAMP connection, which facilitates easy conductor insertion and secure retention.
Incorporates a compact pin spacing to save crucial board space
Has a straightforward actuation method requiring only a standard operating tool
Complies with international standards for added peace of mind
Black colour finish provides a discreet and professional appearance
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
