WAGO 739 Series PCB Connector, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 140 units)*

$320.36

(exc. GST)

$352.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$320.36$2.288

*price indicative

RS Stock No.:
224-576
Mfr. Part No.:
739-302
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Depth

13.4mm

Series

739

Width

8.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly designed to ensure secure connections with a streamlined profile. Its innovative CAGE CLAMP technology accommodates a range of conductor types, making it an ideal choice for varied applications. With efficient vertical conductor entry, this product not only saves space but also allows for organised grouping, enhancing the overall aesthetics of your PCB layout.

Adheres to industry standards with a rated surge voltage of 25 kV

Allows compatibility with various conductor cross sections enhancing versatility

Accredited with multiple approvals ensuring high standards of quality

Environmentally compliant with RoHS standards promoting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy