Bessey 100 mm x 30 mm Mitre Clamp Clamp
- RS Stock No.:
- 272-6508
- Mfr. Part No.:
- WS6
- Brand:
- Bessey
Subtotal (1 unit)*
$279.81
(exc. GST)
$307.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.81 |
*price indicative
- RS Stock No.:
- 272-6508
- Mfr. Part No.:
- WS6
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Mitre Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 30mm | |
| Finish | Powder Coated | |
| Material | Cast Zinc | |
| Series | WS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Mitre Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 30mm | ||
Finish Powder Coated | ||
Material Cast Zinc | ||
Series WS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey angle clamp for light clamping work that clamp is variously sized workpieces with two spindles, it has 12 mm jaw height. The free floating jaw allows you to clamp dissimilar thickness or width work pieces together at a perfect 90°.
Made from die cast zinc
On carded hang pack
Related links
- Bessey 55 mm x 30 mm Mitre Clamp Clamp
- Stanley 57 mm x 30 mm Mitre Clamp Clamp
- Bessey 73 mm x 12 mm Mitre Clamp Clamp
- Bessey 90 mm x 177.8 mm Mitre Clamp Clamp
- Bessey 120 mm Mitre Clamp Clamp
- Stanley 75 mm x 15 mm Mitre Clamp Clamp
- Bessey 100 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 50 mm F Clamp Clamp
