WAGO 739 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-517
- Mfr. Part No.:
- 739-102
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$244.51
(exc. GST)
$268.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $244.51 | $2.445 |
*price indicative
- RS Stock No.:
- 223-517
- Mfr. Part No.:
- 739-102
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 739 | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Width 11.5mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for reliable and efficient electrical connections in compact spaces. With its 2.5 mm² conductor cross-section and 5 mm pin spacing, this 2-pole product stands out for its CAGE CLAMP connection technology, ensuring secure, screwdriver-actuated wire termination. This terminal blocks vertical conductor entry and operating direction enhance space-saving assembly while maintaining ease of installation.
Simple installation process reduces assembly time significantly
Variety of connection options accommodates different wire types
Low maintenance requirements promote long term reliability
- RS Stock No. 0221717
- Mfr. Part No. 2616-3352
1 Box of 44
$843.11
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$579.50
- RS Stock No. 0221612
- Mfr. Part No. 2606-1102/020-004
1 Box of 120
$878.44
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row










