Bessey 50 mm x 57 mm Spring Clamp Clamp

Subtotal (1 unit)*

$13.84

(exc. GST)

$15.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.84

*price indicative

RS Stock No.:
272-6510
Mfr. Part No.:
XM5EU
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

Spring Clamp

Product Type

Clamp

Jaw Opening

50mm

Jaw Depth

57mm

Finish

Nickel Plated

Material

Metal

Clamping Force

0.12kN

Standards/Approvals

No

Series

XM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bessey Spring clamp XM that tips and handles made of PVC prevent marring and it has up to 120 N per 12 kg clamping force. That has 57 mm Throat depth with two inch opening.

Heavy duty springs for firm grip and powerful clamping

Corrosion resistant nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy