WAGO 739 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-554
- Mfr. Part No.:
- 739-207
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$590.92
(exc. GST)
$650.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $590.92 | $29.546 |
*price indicative
- RS Stock No.:
- 224-554
- Mfr. Part No.:
- 739-207
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Width | 51.5mm | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Width 51.5mm | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers an innovative solution for your circuit connection needs, featuring an advanced CAGE CLAMP technology. Designed for versatility, this component supports a broad range of conductor types, accommodating both solid and fine-stranded conductors for reliable performance. With a pin spacing of 7.5 mm and a user-friendly height from the surface, this terminal block simplifies installation while ensuring optimal space-saving capability.
Constructed from high quality materials for enhanced durability and longevity
User friendly design aids in quick and easy conductor termination
Approved for international standards offering peace of mind to users
Solder pin arrangement supports straightforward PCB integration
Related links
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
