WAGO 2616 Series PCB Connector, 2-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-717
- Mfr. Part No.:
- 2616-3352
- Brand:
- WAGO
Subtotal (1 box of 44 units)*
$843.11
(exc. GST)
$927.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $843.11 | $19.162 |
*price indicative
- RS Stock No.:
- 221-717
- Mfr. Part No.:
- 2616-3352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Series | 2616 | |
| Standards/Approvals | No | |
| Width | 26.5mm | |
| Depth | 29.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Series 2616 | ||
Standards/Approvals No | ||
Width 26.5mm | ||
Depth 29.4mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection and levers is designed to simplify the termination process for solid and fine-stranded conductors. Featuring a user-friendly, tool-free operation, this terminal block enhances efficiency, particularly when connecting multi-core cables. It accommodates a range of conductor sizes and offers intuitive functionality, ideal for various electrical applications.
Designed to meet stringent environmental and safety standards
Compact dimensions make it suitable for limited space applications
Compatible with a wide temperature range for flexible installation options
Compliant with RoHS directives ensuring environmental safety
- RS Stock No. 0221335
- Mfr. Part No. 254-801
1 Box of 100
$77.44
- RS Stock No. 0221150
- Mfr. Part No. 255-402/333-000
1 Box of 100
$238.87
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0221208
- Mfr. Part No. 256-747
1 Box of 100
$68.31
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row












