Teng Tools Carabiner, 163 x 62 x 8 mm
- RS Stock No.:
- 198-2145
- Mfr. Part No.:
- 600
- Brand:
- Teng Tools
Subtotal (1 unit)*
$21.33
(exc. GST)
$23.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.33 |
*price indicative
- RS Stock No.:
- 198-2145
- Mfr. Part No.:
- 600
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Insert | |
| Sub Type | Carabiner | |
| Size | 163 x 62 x 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Insert | ||
Sub Type Carabiner | ||
Size 163 x 62 x 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools spanner ring available with carabiner style snap hook. It is widely used for storing combination and double ring spanner.
use as a belt hook for spanners with a ring end
Related links
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm
- United Automation Thyristor Trigger Module, 92 x 62 x 44mm
- Mitsubishi Electric CM450DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
- Mitsubishi Electric IGBT Module 11-Pin 122 x 62 mm, Through Hole
- Mitsubishi Electric IGBT Module 11-Pin 122 x 62 mm, Through Hole
