WAGO 2616 Series PCB Connector, 6-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-057
- Mfr. Part No.:
- 2616-3356
- Brand:
- WAGO
Subtotal (18 units, in boxes of 18)*
$3,656.36
(exc. GST)
$4,022.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,656.36 | $203.131 |
*price indicative
- RS Stock No.:
- 221-057
- Mfr. Part No.:
- 2616-3356
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2616 | |
| Width | 86.5mm | |
| Standards/Approvals | No | |
| Depth | 29.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Series 2616 | ||
Width 86.5mm | ||
Standards/Approvals No | ||
Depth 29.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection and levers is designed for exceptional reliability and ease of use in diverse applications. Its innovative push-in termination technology allows for effortless connection of solid and ferruled conductors, providing a seamless user experience. This terminal block boasts a 6-pole configuration with a compact design, making it ideal for tight layouts on printed circuit boards.
Versatile for a range of conductor sizes accommodating both solid and fine stranded types
High quality materials ensure durability and prolonged lifespan
Effective for working within a wide temperature range
Tested for robust performance under varied environmental conditions
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
