WAGO 2616 Series PCB Connector, 4-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-424
- Mfr. Part No.:
- 2616-1354
- Brand:
- WAGO
Subtotal (1 box of 28 units)*
$2,539.37
(exc. GST)
$2,793.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,539.37 | $90.692 |
*price indicative
- RS Stock No.:
- 225-424
- Mfr. Part No.:
- 2616-1354
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Series | 2616 | |
| Standards/Approvals | No | |
| Width | 56.5mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Series 2616 | ||
Standards/Approvals No | ||
Width 56.5mm | ||
Depth 32mm | ||
The Wago PCB terminal block is engineered with precision, combining robust performance with intuitive design. Featuring the renowned Push-in CAGE CLAMP technology, it facilitates seamless conductor termination, offering both reliability and ease of use. With its thoughtfully crafted lever actuation, users can conveniently handle solid and ferrule conductors without any tools, streamlining the installation process.
Specifically tested for resistance to shock and vibration
Compatible with various insulation types for enhanced flexibility
Complies with rigorous international safety standards for reliability
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
