WAGO 2616 Series PCB Connector, 8-Contact, 15 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 14 units)*

$887.03

(exc. GST)

$975.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$887.03$63.359

*price indicative

RS Stock No.:
221-293
Mfr. Part No.:
2616-3358
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

15mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Grey

Voltage

80V

Width

116.5mm

Series

2616

Standards/Approvals

No

Depth

29.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for superior connectivity and flexibility, featuring a lever-actuated Push-in CAGE CLAMP connection system. With its thoughtful design, it simplifies electrical connections, making it perfect for structures requiring robust performance despite varying levels of environmental stress.

Delivers ease of testing with accessible conductor entry directions

Compliant with international safety standards for peace of mind

Colour coded design ensures easy identification during installations

Lightweight yet durable enhancing ease of handling during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy