WAGO 2616 Series PCB Connector, 2-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-253
- Mfr. Part No.:
- 2616-1352
- Brand:
- WAGO
Subtotal (1 box of 44 units)*
$806.74
(exc. GST)
$887.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $806.74 | $18.335 |
*price indicative
- RS Stock No.:
- 221-253
- Mfr. Part No.:
- 2616-1352
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 26.5mm | |
| Standards/Approvals | No | |
| Depth | 32mm | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Width 26.5mm | ||
Standards/Approvals No | ||
Depth 32mm | ||
Series 2616 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is specifically designed to enhance connectivity and performance in various applications. Featuring the innovative Push-in CAGE CLAMP technology, it offers tool-free operation for swift and secure connections. With a robust two-pole design and a compact form factor, this component ensures seamless integration into circuit boards.
Constructed from high quality materials for enhanced durability and longevity
Conforms to IEC and UL standards ensuring a reliable and safe operation
Includes multiple approvals for broad compliance in electrical systems
Innovative design allows for testing parallel and perpendicular to conductor entry
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
