WAGO 236 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$1,105.84

(exc. GST)

$1,216.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,105.84$110.584

*price indicative

RS Stock No.:
221-703
Mfr. Part No.:
236-124
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

24

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

236

Width

122.3mm

Standards/Approvals

No

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for versatility and reliability in a wide range of applications. Optimised for efficient PCB designs, it features a compact form factor with a pin spacing of 5/5.08 mm, making it suitable for high-density layouts. The innovative CAGE CLAMP connection technology ensures secure and efficient connections, while the operating tools allow for precise actuation, enhancing usability in various environments.

Manufactured from high quality polyamide for durability and resistance

Enhanced space saving design allows for effective PCB layouts

Meets environmental compliance supporting sustainable practices

1 Box of 35
$221.45
1 Box of 100
$104.50
1 Box of 20
$453.54
1 Box of 55
$250.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy