WAGO 236 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$1,105.84

(exc. GST)

$1,216.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,105.84$110.584

*price indicative

RS Stock No.:
221-714
Mfr. Part No.:
236-424
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

24

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

630V

Series

236

Width

122.3mm

Depth

14mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for high-performance connectivity in compact spaces. With an innovative CAGE CLAMP connection technology, it ensures reliable and secure electrical connections, making it an essential choice for various applications. Its flexible configuration options and robust design allow for use in a wide range of environments, from industrial setups to electronics manufacturing.

Adapts easily to different pin spacings for versatile connectivity

Available in mixed colours for easy identification and organisation

Simplifies wiring processes with staggered installation options

Designed to accommodate fine stranded and solid conductors seamlessly

1 Box of 35
$221.45
1 Box of 100
$104.50
1 Box of 20
$453.54
1 Box of 55
$250.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy