Bergquist Flame Retardant Thermal Insulating Sheet, 304.8 mm x 304.8mm x 230 μm
- RS Stock No.:
- 498-0326
- Mfr. Part No.:
- SP900S-0.009-00-1212
- Brand:
- Bergquist
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.83
(exc. GST)
$125.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $113.83 |
| 5 - 14 | $111.55 |
| 15 - 24 | $109.32 |
| 25 + | $107.12 |
*price indicative
- RS Stock No.:
- 498-0326
- Mfr. Part No.:
- SP900S-0.009-00-1212
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 180°C | |
| Length | 304.8mm | |
| Width | 304.8mm | |
| Thickness | 230μm | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 1.6W/mK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 180°C | ||
Length 304.8mm | ||
Width 304.8mm | ||
Thickness 230μm | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 1.6W/mK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
SIL-Pad 900-S insulators
Insulator sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
This material is specially reserved for applications in which pressure between the transistor and the radiator is low.
Available in dry or self-adhesive models (SIL-Pad 900-S AC).
Related links
- Bergquist SP900S Series Self-Adhesive Thermal Interface Sheet 1.6 W/mK 304.8mm, Fibreglass
- Bergquist Q-Pad II Series Self-Adhesive Thermal Interface Sheet 2.5 W/mK 304.8mm, Q-Pad II
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Sheet 0.9 W/mK 304.8mm,
- Bergquist SP800 Series Self-Adhesive Thermal Interface Sheet 1.6 W/mK 12in, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Sheet 0.9 W/mK 12in, Fibreglass
- Monolux Flame Retardant Thermal Insulating Sheet x 25 mm
- Supalux Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 9 mm
- Monolux Flame Retardant Thermal Insulating Sheet x 12.7 mm
