WAGO 236 Series PCB Terminal Block, 24-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-197
- Mfr. Part No.:
- 236-324
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$104.79
(exc. GST)
$115.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $104.79 | $20.958 |
*price indicative
- RS Stock No.:
- 225-197
- Mfr. Part No.:
- 236-324
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 242.3mm | |
| Depth | 14mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 242.3mm | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed with precision and versatility in mind, offering an exceptional solution for connecting and securing electrical circuits. With its CAGE CLAMP connection technology, it ensures a reliable hold on conductors while providing ease of access for installation.
Meets stringent environmental and safety standards for compliance
Suitable for both metric and inch pin spacing for flexibility
Offers options for various conductor cross sections for versatile applications
RoHS compliant ensuring it meets modern environmental guidelines
- RS Stock No. 1909498
- Mfr. Part No. 691253610002
Each (In a Bag of 200)
$1.074
- RS Stock No. 1911151
- Mfr. Part No. 691253610002
Each (In a Pack of 5)
$1.444
- RS Stock No. 1911151P
- Mfr. Part No. 691253610002
Each (Supplied in a Bag)
$1.444
- RS Stock No. 1919153
- Mfr. Part No. 691219610002
Each
$12.65
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row










