WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-113
- Mfr. Part No.:
- 235-711/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$67.06
(exc. GST)
$73.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.06 | $0.671 |
*price indicative
- RS Stock No.:
- 221-113
- Mfr. Part No.:
- 235-711/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 630V | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 630V | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for seamless integration into custom terminal strip assemblies, featuring a user friendly push button design. With robust PUSH WIRE connectivity, it excels in providing reliable connections for solid conductors. The compact design is versatile, allowing for adjustment in pin spacing to either metric or inch standards, and it is ideally suited for PCB applications.
Versatile pin spacing accommodates both metric and inch requirements
Constructed with flammability class V0 materials for enhanced safety
Minimal installation space due to a compact design
Supports a wide range of solid conductor sizes for flexible usage
Manufactured to meet stringent electrical safety standards
- RS Stock No. 0221517
- Mfr. Part No. 235-714/331-000
1 Box of 100
$76.89
- RS Stock No. 0221511
- Mfr. Part No. 235-713
1 Box of 100
$67.06
- RS Stock No. 0221518
- Mfr. Part No. 235-747/331-000
1 Box of 100
$67.06
- RS Stock No. 2885182
- Mfr. Part No. 255-401-1
1 Box of 100
$104.50
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000












