WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 70 units)*

$209.84

(exc. GST)

$230.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$209.84$2.998

*price indicative

RS Stock No.:
221-130
Mfr. Part No.:
235-453/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Grey

Voltage

630V

Depth

12.5mm

Width

16.5mm

Series

235

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago 2 Conductor PCB Terminal Block is engineered for optimum efficiency in connectivity and ease of use. Designed with a push-button actuation, it simplifies conductor removal while ensuring a secure connection. This terminal block caters to various applications, offering flexibility with metric or inch pin spacing adjustments. Its robust grey polyamide housing not only meets the demands of varying environments but also provides a premium look that fits neatly into modern designs. With twelve poles and multiple connection types, this product stands out in its ability to accommodate diverse wiring needs while upholding the highest safety standards with its comprehensive set of electrical approvals and certifications.

Robust construction meeting stringent flammability standards ensures durability

Available with multiple colour options to fit different aesthetic requirements

Compliance with international electrical standards guarantees safe usage

Lightweight structure contributes to efficient overall project weight management

PCB contact ensures secure connections and reliable performance in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy